Sensata SSF67B50B200
| Manufacturer | |
| MPN | SSF67B50B200 |
| LCSC Part # | C5760730 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SSF67 series is designed to provide users with a long-range float switch, offering multiple switching options to meet various system requirements. These switches are constructed from 316L stainless steel, making them suitable for many corrosive liquid or sanitary applications. The single float version provides high (closes on rise) and low (closes on fall) level indication for alarm and control systems. The dual float version can be configured to close on rise for both high and low levels (for tank drain control), or close on fall for both high and low levels (for tank fill control). These switches are vertically mounted via M16x2 thread, requiring access to the interior of the tank for installation.
Features
AI Translation
- 316L stainless steel construction
- Single or dual switch level detection
- Low switching tolerance
- Process temperature up to 135°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 324.6575 | $ 324.66 |
| 200+ | $ 129.5408 | $ 25908.16 |
| 500+ | $ 125.2124 | $ 62606.20 |
| 1,000+ | $ 123.0728 | $ 123072.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

