LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON SS-01GL2-FD product image
Images for reference only

OMRON SS-01GL2-FDRoHS

Manufacturer
MPN
SS-01GL2-FD
LCSC Part #
C5760359
Packaging
Through Hole
Customer #
Key Attributes
SWITCH LIMIT SPDT 30V
Datasheetpdf iconOMRON SS-01GL2-FD
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7607$ 2.76
10+$ 2.6992$ 26.99
30+$ 2.6592$ 79.78
100+$ 2.6192$ 261.92
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
PackagingThrough Hole
Length19.8mm
Width6.4mm
Termination StylePC Pin
Operating Temperature-25℃~+85℃
Voltage Rating30V
Current Rating100mA;100mA
Actuator StyleRoller Lever
Operating Life30,000,000 cycles
CircuitSPDT
Voltage Rating (AC)125V
Switch Height19.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece