LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAMX-011023-TR3000 product image
Images for reference only

MACOM MAMX-011023-TR3000RoHS

Manufacturer
MPN
MAMX-011023-TR3000
LCSC Part #
C5759536
Packaging
TDFN-6(1.2x1.5)
Customer #
Key Attributes
3V 9dB 7dB TDFN-6(1.2x1.5) RF Mixers RoHS
Datasheetpdf iconMACOM MAMX-011023-TR3000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4169$ 17.42
200+$ 6.9492$ 1389.84
500+$ 6.7174$ 3358.70
1,000+$ 6.6022$ 6602.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
PackagingTDFN-6(1.2x1.5)
FeaturesImage rejection
Voltage - Supply3V
Operating Temperature-40℃~+85℃
Gain/Loss9dB
Noise Figure7dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAMX-011023 is a low noise active mixer assembled in a lead-free 1.5x1.2 mm TDFN 6-lead plastic package. It is used for down frequency conversion, has an ultra wideband IF bandwidth of 8 GHz, and has the LO and RF driving the same pin. This mixer can be used for either lower sideband (LSB) or upper sideband (USB) mixing. Features of this mixer include unconditional stability, very low LO drive (<0 dBm) and low DC bias (< 50 mW). Typically the IF pin is set to 3 V and draws 15 mA when the LO drive is on. Typically the VG pin is set to 0.6 V. This mixer achieves very low noise figure for an active mixer.

Features

AI Translation
  • Down Frequency Mixer Conversion Gain: 9 dB @ 12 GHz
  • Low Noise: 7 dB @ # 12 GHz
  • Low Power Consumption: 3 V / 15 mA
  • RF Frequency: 5 - 25 GHz
  • LO Frequency: 4 - 23 GHz
  • IF Frequency: DC - 8 GHz
  • Single Positive Power Supply
  • Lead-Free 1.5x1.2 mm TDFN 6-lead Package
  • Halogen-Free “Green” Mold Compound RoHS* Compliant and 260℃ Reflow