MACOM MAAL-010705-TR3000
| Manufacturer | |
| Mfr. Part # | MAAL-010705-TR3000 |
| LCSC Part # | C5758985 |
| Package | PDFN-8(2x2) |
| Customer # | |
| Description | 3V 500MHz~1.6GHz 21dB 0.5dB 60mA PDFN-8(2x2) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | PDFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.765 | $ 3.77 |
200+ | $ 1.5032 | $ 300.64 |
500+ | $ 1.4524 | $ 726.20 |
1,000+ | $ 1.427 | $ 1427.00 |
Standard Packaging 3000/Full
Reel | ||