SPTECH 2SB778
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SB778 |
| LCSC Part # | C575841 |
| Package | TO-3PML |
| Customer # | |
| Key Attributes | TRANS PNP 120V 10A TO-3PML |
| Description | Bipolar (BJT) Transistor PNP 120V 10A 10MHz 80W Through Hole TO-3PML |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3PML |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0093 $ 0.9589 | $ 0.96 |
10+ | $ 0.8231 $ 0.7820 | $ 7.82 |
30+ | $ 0.677 $ 0.6432 | $ 19.30 |
90+ | $ 0.5847 $ 0.5555 | $ 50.00 |
510+ | $ 0.5293 $ 0.5029 | $ 256.48 |
1,200+ | $ 0.5001 $ 0.4751 | $ 570.12 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$