RENESAS M62392FP#TF0J
| Manufacturer | |
| Mfr. Part # | M62392FP#TF0J |
| LCSC Part # | C5758288 |
| Package | - |
| Customer # | |
| Key Attributes | M62392P/FP 8bit 12ch I²C BUS D/A Converter with Buffer Amplifiers |
| Description | 4.5V~5.5V 1LSB I2C Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2273 | $ 5.23 |
200+ | $ 2.0857 | $ 417.14 |
500+ | $ 2.0162 | $ 1008.10 |
1,000+ | $ 1.9823 | $ 1982.30 |
Standard Packaging 1/Full
Bag | ||