Broadcom HLPT-B5D0-00000
| Manufacturer | |
| Mfr. Part # | HLPT-B5D0-00000 |
| LCSC Part # | C5756907 |
| Package | Through Hole |
| Customer # | |
| Description | 30mA 30V 830nm 100nA Through Hole Phototransistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7335 | $ 0.73 |
200+ | $ 0.294 | $ 58.80 |
500+ | $ 0.2834 | $ 141.70 |
1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging 2000/Full
Bag | ||