Broadcom HCPL-090J-500
| Manufacturer | |
| MPN | HCPL-090J-500 |
| LCSC Part # | C5756513 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 18kV/us SOIC-16 Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-16 | |
| Features | Multi-voltage domain interface | |
| CMTI(kV/us) | 18kV/us | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | - | |
| Default Output | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCPL-90xx and HCPL-09xx CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single-channel digital isolators (HCPL-9000/-0900) feature an active-low logic output enable. The dual-channel digital isolators are configured as unidirectional (HCPL9030/-0930) and bidirectional (HCPL-9031/-0931), operating in full-duplex mode, making them ideal for digital fieldbus applications. The quad-channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). This high channel density makes them ideally suited to isolating data conversion devices, parallel buses, and peripheral interfaces. They are available in 8-pin PDIP, 8-pin Gull Wing, 8-pin SOIC packages, and 16-pin SOIC narrow-body and widebody packages. They are specified over the temperature range of -40°C to +100°C.
Features
- +3.3V and +5V TTL/CMOS compatible
- 3 ns max. pulse width distortion
- 6 ns max. propagation delay skew
- 15 ns max. propagation delay
- High speed: 100 MBd
- 15 kV/μs min. common mode rejection
- Tri-state output (HCPL-9000/-0900)
- 2500V RMS isolation
- UL1577 and IEC 61010-1 approved
Applications
- Digital fieldbus isolation
- Multiplexed data transmission
- Computer peripheral interface
- High-speed digital systems
- Isolated data interfaces
- Logic level shifting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.7329 | $ 72.73 |
| 200+ | $ 29.0214 | $ 5804.28 |
| 500+ | $ 28.0516 | $ 14025.80 |
| 1,000+ | $ 27.5723 | $ 27572.30 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

