Allied Components International HCB05-501-RC
| Manufacturer | |
| MPN | HCB05-501-RC |
| LCSC Part # | C5756406 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150mΩ 1 500Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Allied Components International | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 500Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0603 surface mount EMI suppression components
- Nickel barrier terminations with excellent resistance to soldering heat
- High current capacity
- Wide impedance range
- Multilayer technology
- Low DCR
- Compatible with wave soldering and reflow soldering
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1184 | $ 2.12 |
| 200+ | $ 0.8456 | $ 169.12 |
| 500+ | $ 0.8168 | $ 408.40 |
| 1,000+ | $ 0.8032 | $ 803.20 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Allied Components International | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 500Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0603 surface mount EMI suppression components
- Nickel barrier terminations with excellent resistance to soldering heat
- High current capacity
- Wide impedance range
- Multilayer technology
- Low DCR
- Compatible with wave soldering and reflow soldering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

