LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN HC-49/U-S20000000BBIB product image
Images for reference only

CITIZEN HC-49/U-S20000000BBIBRoHS

Manufacturer
MPN
HC-49/U-S20000000BBIB
LCSC Part #
C5756366
Packaging
HC-49S
Customer #
Key Attributes
Crystal 20MHz ±50ppm 16pF 50Ω HC-49S
Datasheetpdf iconCITIZEN HC-49/U-S20000000BBIB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6789$ 0.68
200+$ 0.2713$ 54.26
500+$ 0.2622$ 131.10
1,000+$ 0.2577$ 257.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 3.5 ~ 50.0MHz
  • Dimensions (mm) L: 11.5 x W: 4.66 x H: 3.5

Applications

AI Translation
  • Consumer products