Goertek GSUB-0001
| Manufacturer | GoertekAsian Brands |
| MPN | GSUB-0001 |
| LCSC Part # | C5756027 |
| Packaging | LGA-46(5.8x6.2) |
| Customer # | |
| Key Attributes | 6.489GHz~7.987GHz General Purpose LGA-46(5.8x6.2) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Goertek | |
| Packaging | LGA-46(5.8x6.2) | |
| Features | - | |
| Frequency Range | 6.489GHz~7.987GHz | |
| Function | Transceiver;Filter | |
| Applications | General Purpose |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GSUB-0001 module is based on System-in-Package (SiP) technology which consists of a Qorvo DW3120 UWB transceiver, a crystal oscillator, two filters. All these components are integrated in a tiny package via 46-pins 6.2x5.8x1.2 mm³ LGA with sputter technology to achieve EMI shielding. GSUB-0001 can be used to scheme location application for IoT devices.
Features
AI Translation
- UWB Transceiver: Qorvo DW3120
- Supports channel 5&9(6489.6MHz&7987.2MHz)
- Supports 2 Antennas
- Integrated 2 BPFs
- Supports 2-way ranging, TDoA and PDoA location schemes
- High locating precision to 10cm
- Data rates up to 27Mbps
- Up to 40MHz SPI interface to host MCU
- Package Size: 46-pins 6.2x5.8x1.2 mm³
- Supply Voltage Range: VDD1/VDD3: 1.5V~3.6V
Applications
AI Translation
- Smart transport
- Smart phone
- Tag
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.232 | $ 33.23 |
| 200+ | $ 13.2609 | $ 2652.18 |
| 400+ | $ 12.8177 | $ 5127.08 |
| 1,000+ | $ 12.5992 | $ 12599.20 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Goertek | |
| Packaging | LGA-46(5.8x6.2) | |
| Features | - | |
| Frequency Range | 6.489GHz~7.987GHz | |
| Function | Transceiver;Filter | |
| Applications | General Purpose |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GSUB-0001 module is based on System-in-Package (SiP) technology which consists of a Qorvo DW3120 UWB transceiver, a crystal oscillator, two filters. All these components are integrated in a tiny package via 46-pins 6.2x5.8x1.2 mm³ LGA with sputter technology to achieve EMI shielding. GSUB-0001 can be used to scheme location application for IoT devices.
Features
AI Translation
- UWB Transceiver: Qorvo DW3120
- Supports channel 5&9(6489.6MHz&7987.2MHz)
- Supports 2 Antennas
- Integrated 2 BPFs
- Supports 2-way ranging, TDoA and PDoA location schemes
- High locating precision to 10cm
- Data rates up to 27Mbps
- Up to 40MHz SPI interface to host MCU
- Package Size: 46-pins 6.2x5.8x1.2 mm³
- Supply Voltage Range: VDD1/VDD3: 1.5V~3.6V
Applications
AI Translation
- Smart transport
- Smart phone
- Tag
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

