DIODES SBR1045SP5Q-13
| Manufacturer | |
| MPN | SBR1045SP5Q-13 |
| LCSC Part # | C575592 |
| Packaging | Power-DI-5-3 |
| Customer # | |
| Key Attributes | Voltage: 45V Current: 10A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-5-3 | |
| Reverse Recovery Time (trr) | 23ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 490mV@10A | |
| Reverse Leakage Current (Ir) | 450uA | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed for solar panel bypass diodes
- Maximum junction temperature selectively rated at +200℃ for high thermal reliability
- Proprietary Super Barrier Rectifier (SBR) technology
- Low forward voltage drop
- Excellent high-temperature stability
- Lead-free surface finish, RoHS compliant
- Halogen- and antimony-free "Green" device
- SBR1045SP5Q is suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF16949-certified facility
Applications
AI Translation
- Switching Power Supply (SMPS)
- DC-DC Converter
- Freewheeling Diode
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4064$ 0.1789 | $ 0.18 |
| 10+ | $ 0.3984$ 0.1753 | $ 1.75 |
| 30+ | $ 0.392$ 0.1725 | $ 5.18 |
| 100+ | $ 0.3872$ 0.1704 | $ 17.04 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-5-3 | |
| Reverse Recovery Time (trr) | 23ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 490mV@10A | |
| Reverse Leakage Current (Ir) | 450uA | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed for solar panel bypass diodes
- Maximum junction temperature selectively rated at +200℃ for high thermal reliability
- Proprietary Super Barrier Rectifier (SBR) technology
- Low forward voltage drop
- Excellent high-temperature stability
- Lead-free surface finish, RoHS compliant
- Halogen- and antimony-free "Green" device
- SBR1045SP5Q is suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF16949-certified facility
Applications
AI Translation
- Switching Power Supply (SMPS)
- DC-DC Converter
- Freewheeling Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

