LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec SMTE3-01-Z product image
  • SMTE3-01-Z thumbnail 1
  • SMTE3-01-Z thumbnail 2
  • SMTE3-01-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec SMTE3-01-ZRoHS

Manufacturer
MPN
SMTE3-01-Z
LCSC Part #
C5755593
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST-NO 200gf J-Lead Surface Mount
Datasheetpdf iconNidec SMTE3-01-Z
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5042$ 1.50
10+$ 1.2559$ 12.56
50+$ 1.1189$ 55.95
100+$ 0.9657$ 96.57
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNidec
PackagingSMD
Voltage Rating24V
Width6.8mm
Operating Temperature-25℃~+70℃
Installation MethodSurface Mount,Vertical
PressForce2N
Actuator StyleRound Button
Termination StyleJ-Lead
Actuator/Cap ColorWhite
Length7mm
CircuitSPST-NO
Contact Current30mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece