LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec SMT3-01-Z product image
  • SMT3-01-Z thumbnail 1
  • SMT3-01-Z thumbnail 2
  • SMT3-01-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec SMT3-01-ZRoHS

Manufacturer
MPN
SMT3-01-Z
LCSC Part #
C5755580
Packaging
SMD-6P,6.8x7mm
Customer #
Key Attributes
SWITCH TACTILE SPST-NO 120gf SMD
Datasheetpdf iconNidec SMT3-01-Z
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7613$ 0.76
10+$ 0.7441$ 7.44
50+$ 0.7332$ 36.66
100+$ 0.7208$ 72.08
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNidec
PackagingSMD-6P,6.8x7mm
Voltage Rating24V
Switching Life100,000 cycles
Width6.8mm
Operating Temperature-25℃~+70℃
Installation MethodSurface Mount,Vertical
PressForce1.2N
Actuator StyleRound Button
Termination StyleJ-Lead
Length6.8mm
CircuitSPST-NO
Height3.5mm
Contact Current30mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece