LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR23630AQDDARQ1 product image
  • LMR23630AQDDARQ1 thumbnail 1
  • LMR23630AQDDARQ1 thumbnail 2
  • LMR23630AQDDARQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR23630AQDDARQ1RoHS

Manufacturer
MPN
LMR23630AQDDARQ1
LCSC Part #
C575558
Packaging
SOIC-8-EP
Customer #
Key Attributes
LMR23630-Q1 Synchronous Buck Regulator
Datasheetpdf iconTI LMR23630AQDDARQ1
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3805$ 3.38
10+$ 2.9155$ 29.16
30+$ 2.6407$ 79.22
100+$ 2.361$ 236.10
500+$ 2.2326$ 1116.30
1,000+$ 2.1757$ 2175.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.425MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~36V
Switch tube (built-in/external)Built-in
Output Voltage1V~28V
Output Current3A
Quiescent Current75uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LMR23630-Q1 SIMPLE SWITCHER is an easy-to-use 36V, 3A synchronous buck regulator. The device features a wide input range of 4V to 36V, making it suitable for voltage regulation of unregulated power supplies across applications ranging from industrial to automotive. Peak current mode control is employed for simple control loop compensation and cycle-by-cycle current limiting. With quiescent current as low as 75μA, the device is well suited for battery-powered systems. Internal loop compensation eliminates the tedious task of designing loop compensation components, while also minimizing external component count. The device also features a constant-frequency FPWM mode for reduced output voltage ripple at light loads. The device family offers 1A (LMR23610-Q1), 1.5A (LMR23615-Q1), and 2.5A (LMR23625-Q1) load current options in pin-to-pin compatible packages, enabling simple and optimized PCB layout. A precision enable input simplifies regulator control and system power sequencing. Protection features include cycle-by-cycle current limiting, hiccup mode short-circuit protection, and thermal shutdown triggered by excessive power dissipation.

Features

AI Translation
  • Qualified for automotive applications with the following AEC-Q100 characteristics:
  • Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level: SOIC and WSON with RT — Class C4B, WSON with PGOOD — Class C5
  • 4V to 36V input range
  • 3A continuous output current
  • Minimum on-time: 60ns
  • Integrated compensation for ease of use
  • 400kHz fixed switching frequency and adjustable switching frequency options
  • PFM and forced PWM mode options under light load conditions
  • Synchronization to external clock frequency
  • For PFM option, quiescent current of 75μA at no load
  • Power good option
  • Soft-start into pre-biased loads
  • High duty cycle operation support
  • Output short-circuit protection with hiccup mode
  • 8-pin HSOIC and 12-pin WSON wettable flank with PowerPAD package options
  • Use LMR23630-Q1 with WEBENCH Power Designer to create custom designs

Applications

AI Translation
  • Automotive infotainment systems: instrument clusters, head units, head-up displays
  • USB charging
  • General battery-powered applications