TI OPA2171AQDGKRQ1
| Manufacturer | |
| MPN | OPA2171AQDGKRQ1 |
| LCSC Part # | C575557 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | OPAx171-Q1 single-supply general-purpose operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 475uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA171-Q1 series are 36V single-supply low-noise op amps capable of operating over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). These devices feature miniature packages with low offset, low drift, low bandwidth, and low quiescent current. Single, dual, and quad versions share identical specifications, maximizing design flexibility. Unlike most op amps that are specified at only a single supply voltage, the OPAx171-Q1 series is rated for operation across the full 2.7V to 36V range. Input signals exceeding the supply rails do not cause phase reversal. The OPAx171-Q1 series remains stable with capacitive loads up to 300pF. Input signals operate normally from 100mV below the negative supply rail to 2V above the positive supply rail. The devices can operate with full rail-to-rail input voltage up to 100mV above the positive supply rail, but performance is degraded when operating within 2V of the positive supply rail. The OPAx171-Q1 op amps are rated for an operating temperature range of -40°C to +125°C.
Features
- Automotive electronics applications, with the following results per AEC-Q100 test guidelines:
- Device Charged Device Model (CDM) ESD classification level:
- Level C4A: for OPA171-Q1
- Level C6: for OPA2171-Q1
- Level C6: for OPA4171-Q1
- Device Charged Device Model (CDM) ESD classification level:
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 14nV/√Hz
- Low offset drift: 0.3μV/°C (typical)
- Filtered RFI inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- Gain bandwidth: 3MHz
- Low quiescent current: 475μA per amplifier
- High common-mode rejection: 120dB (typical)
- Low input bias current: 8pA
- Industry-standard package:
- 5-pin Small Outline Transistor SOT-23 (DBV) package
Applications
- Tracking amplifiers in power modules
- Commercial power inverter amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Battery-powered instrumentation and test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8713 | $ 1.87 |
| 10+ | $ 1.8282 | $ 18.28 |
| 30+ | $ 1.7995 | $ 53.99 |
| 100+ | $ 1.7708 | $ 177.08 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 475uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA171-Q1 series are 36V single-supply low-noise op amps capable of operating over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). These devices feature miniature packages with low offset, low drift, low bandwidth, and low quiescent current. Single, dual, and quad versions share identical specifications, maximizing design flexibility. Unlike most op amps that are specified at only a single supply voltage, the OPAx171-Q1 series is rated for operation across the full 2.7V to 36V range. Input signals exceeding the supply rails do not cause phase reversal. The OPAx171-Q1 series remains stable with capacitive loads up to 300pF. Input signals operate normally from 100mV below the negative supply rail to 2V above the positive supply rail. The devices can operate with full rail-to-rail input voltage up to 100mV above the positive supply rail, but performance is degraded when operating within 2V of the positive supply rail. The OPAx171-Q1 op amps are rated for an operating temperature range of -40°C to +125°C.
Features
- Automotive electronics applications, with the following results per AEC-Q100 test guidelines:
- Device Charged Device Model (CDM) ESD classification level:
- Level C4A: for OPA171-Q1
- Level C6: for OPA2171-Q1
- Level C6: for OPA4171-Q1
- Device Charged Device Model (CDM) ESD classification level:
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 14nV/√Hz
- Low offset drift: 0.3μV/°C (typical)
- Filtered RFI inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- Gain bandwidth: 3MHz
- Low quiescent current: 475μA per amplifier
- High common-mode rejection: 120dB (typical)
- Low input bias current: 8pA
- Industry-standard package:
- 5-pin Small Outline Transistor SOT-23 (DBV) package
Applications
- Tracking amplifiers in power modules
- Commercial power inverter amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Battery-powered instrumentation and test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



