MACOM SMA231
| Manufacturer | |
| Mfr. Part # | SMA231 |
| LCSC Part # | C5754653 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | 10 to 250 MHz Cascadable RF Amplifier |
| Description | 26dB 10MHz~300MHz 1.7dB 16mA SMD-4P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 299.5028 | $ 299.50 |
200+ | $ 119.5035 | $ 23900.70 |
500+ | $ 115.5113 | $ 57755.65 |
900+ | $ 113.5384 | $ 102184.56 |
Standard Packaging 900/Full
Reel | ||