LITEON LTW-C191DS5
| Manufacturer | LITEONAsian Brands |
| MPN | LTW-C191DS5 |
| LCSC Part # | C575431 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | SMD LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Luminous Intensity | 180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.7V~3.15V | |
| Power(Watts) | 72mW | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet RoHS, Green Product.
- Super thin (0.55H mm) Chip LED.
- Ultra bright InGaN White Chip LED.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared reflow solder process.
- EIA STD package.
- I²C compatible.
Applications
AI Translation
- General electronic equipment (such as office equipment, communications equipment, and home applications)
In-Stock: 43,920
43,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0289 | $ 5.78 |
| 600+ | $ 0.0247 | $ 14.82 |
| 5,000+ | $ 0.0222 | $ 111.00 |
| 10,000+ | $ 0.02 | $ 200.00 |
| 20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Luminous Intensity | 180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.7V~3.15V | |
| Power(Watts) | 72mW | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet RoHS, Green Product.
- Super thin (0.55H mm) Chip LED.
- Ultra bright InGaN White Chip LED.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared reflow solder process.
- EIA STD package.
- I²C compatible.
Applications
AI Translation
- General electronic equipment (such as office equipment, communications equipment, and home applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



