SKYWORKS SI5345A-D10742-GMR
| Manufacturer | |
| Mfr. Part # | SI5345A-D10742-GMR |
| LCSC Part # | C5754306 |
| Package | QFN-64(9x9) |
| Customer # | |
| Description | 1.8V~3.3V 1028MHz 10 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Package | QFN-64(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 68.2491 | $ 68.25 |
200+ | $ 27.233 | $ 5446.60 |
500+ | $ 26.3223 | $ 13161.15 |
1,000+ | $ 25.8722 | $ 25872.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$