LITEON LTST-C230KFKT-5A
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C230KFKT-5A |
| LCSC Part # | C575418 |
| Packaging | 1206-ORANGE |
| Customer # | |
| Key Attributes | 1.9V~2.3V 1206-ORANGE Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | LITEON | |
| Packaging | 1206-ORANGE | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf@If) | 1.9V~2.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0973 | $ 0.10 |
| 200+ | $ 0.0377 | $ 7.54 |
| 500+ | $ 0.0364 | $ 18.20 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

