VISHAY SIDR626EP-T1-RE3
| Manufacturer | |
| MPN | SIDR626EP-T1-RE3 |
| LCSC Part # | C5753898 |
| Packaging | PowerPAKSO-8DC |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50.8A 227A PowerPAKSO-8DC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8DC | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.19nF | |
| Current - Continuous Drain(Id) | 50.8A;227A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 7.5W;150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 1.74mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.13nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- Very low RDS - Qg figure of merit (FOM) RoHS
- Tuned for the lowest RDS - Qoss FOM COAMPLAN
- 100 % Rg and UIS tested FREE
- Top side cooling feature provides additional venue for thermal transfer
Applications
AI Translation
- Synchronous rectification
- Primary side switch
- DC/DC converter
- Solar micro inverter
- Motor drive switch
- Battery and load switch
- Industrial
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.8131 | $ 45.81 |
| 10+ | $ 45.7447 | $ 457.45 |
| 30+ | $ 45.699 | $ 1370.97 |
| 100+ | $ 45.6534 | $ 4565.34 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8DC | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.19nF | |
| Current - Continuous Drain(Id) | 50.8A;227A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 7.5W;150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 1.74mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.13nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- Very low RDS - Qg figure of merit (FOM) RoHS
- Tuned for the lowest RDS - Qoss FOM COAMPLAN
- 100 % Rg and UIS tested FREE
- Top side cooling feature provides additional venue for thermal transfer
Applications
AI Translation
- Synchronous rectification
- Primary side switch
- DC/DC converter
- Solar micro inverter
- Motor drive switch
- Battery and load switch
- Industrial
C5753898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



