Orient OR-M501-TP-G
| Manufacturer | OrientAsian Brands |
| MPN | OR-M501-TP-G |
| LCSC Part # | C575342 |
| Packaging | SOP-5 |
| Customer # | |
| Key Attributes | Photo coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-5 | |
| Rise time | 100ns | |
| Fall time | 100ns | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 50%;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OR-M501 consists of highly efficient AlGaAs light-emitting diodes and high-speed optical detectors. The design provides good ac and dc isolation at the input and output ends of the photoelectric coupler. Connections related to photodiode biasing can improve the speed of conventional phototransistor couplers by reducing the capacitance of the matrix collector. Internal shielding ensures high transient immunity in general mode. Ensure the common-mode transient immunity to 1 kV/μs.
Features
- Compliance Halogens Free (Br < 900ppm, Cl < 900ppm, Br+Cl < 1500ppm)
- High speed - 1MBd model
- Adapted to the dual-in-line, lead spacing width, surface installation
- Store output
- Safety approval - UL approved(No.E323844) - VDE approved(No.40029733) - CQC approved (No.CQC19001231256)
- In compliance with RoHS, REACH standards
- MSL Class I
Applications
- line receiver isolation
- switching power supply
- motor control system
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5208 | $ 0.52 |
| 10+ | $ 0.4097 | $ 4.10 |
| 30+ | $ 0.3605 | $ 10.82 |
| 100+ | $ 0.3017 | $ 30.17 |
| 500+ | $ 0.2541 | $ 127.05 |
| 1,000+ | $ 0.2382 | $ 238.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-5 | |
| Rise time | 100ns | |
| Fall time | 100ns | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 50%;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OR-M501 consists of highly efficient AlGaAs light-emitting diodes and high-speed optical detectors. The design provides good ac and dc isolation at the input and output ends of the photoelectric coupler. Connections related to photodiode biasing can improve the speed of conventional phototransistor couplers by reducing the capacitance of the matrix collector. Internal shielding ensures high transient immunity in general mode. Ensure the common-mode transient immunity to 1 kV/μs.
Features
- Compliance Halogens Free (Br < 900ppm, Cl < 900ppm, Br+Cl < 1500ppm)
- High speed - 1MBd model
- Adapted to the dual-in-line, lead spacing width, surface installation
- Store output
- Safety approval - UL approved(No.E323844) - VDE approved(No.40029733) - CQC approved (No.CQC19001231256)
- In compliance with RoHS, REACH standards
- MSL Class I
Applications
- line receiver isolation
- switching power supply
- motor control system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



