muRata LQH44PN4R7MPRL
| Manufacturer | |
| Mfr. Part # | LQH44PN4R7MPRL |
| LCSC Part # | C5752196 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.9A 65mΩ 1616 |
| Description | 1.9A 4.7uH 2.05A 65mΩ ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
305 
305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2704 | $ 1.35 |
50+ | $ 0.2163 | $ 10.82 |
150+ | $ 0.1931 | $ 28.97 |
1,000+ | $ 0.1641 | $ 164.10 |
2,000+ | $ 0.1513 | $ 302.60 |
5,000+ | $ 0.1435 | $ 717.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$