LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL035503REEL product image
Images for reference only

IQD LFXTAL035503REELRoHS

Manufacturer
MPN
LFXTAL035503REEL
LCSC Part #
C5751725
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16.384MHz ±50ppm 16pF 70Ω SMD3225-4P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1396$ 1.14
200+$ 0.4546$ 90.92
500+$ 0.4395$ 219.75
1,000+$ 0.4319$ 431.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)70Ω
Frequency16.384MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece