SemiQ GP3D005A170B
| Manufacturer | |
| Mfr. Part # | GP3D005A170B |
| LCSC Part # | C5749313 |
| Package | TO-247-2 |
| Customer # | |
| Description | 75A 1.7kV 1.65V@5A 21A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SemiQ | |
| Package | TO-247-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9371 | $ 5.94 |
10+ | $ 5.1423 | $ 51.42 |
30+ | $ 4.6581 | $ 139.74 |
90+ | $ 4.2522 | $ 382.70 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$