LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata GNR30DCZ product image
Images for reference only

Sensata GNR30DCZRoHS

Manufacturer
MPN
GNR30DCZ
LCSC Part #
C5749294
Packaging
-
Customer #
Key Attributes
Contactors (Solid State) RoHS
Datasheetpdf iconSensata GNR30DCZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 131.5884$ 131.59
200+$ 52.5049$ 10500.98
500+$ 50.751$ 25375.50
1,000+$ 49.8844$ 49884.40
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
load current30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

Current ratings of 10, 20, and 30 A Output voltage ratings: 24–280 and 48–600 VAC Direct Bonded Copper (DBC) substrate LED input status indicator UL 508 durability rating for enhanced reliability UL/CSA certified, CE compliant Built-in overvoltage protection DIN rail or panel mounting Zero-voltage or instantaneous turn-on output