Sequans Communications GM02S
| Manufacturer | |
| MPN | GM02S |
| LCSC Part # | C5749178 |
| Packaging | SMD,17x16.3mm |
| Customer # | |
| Key Attributes | Dual-mode power-optimized LTE-M & NB-loT modules for loT applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Sequans Communications | |
| Packaging | SMD,17x16.3mm | |
| Frequency Range | 868MHz;1.9GHz | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | Assisted GNSS function | |
| Interface | I2C;JTAG;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Monarch 2 GM02S module family is based on Sequans’ second-generation Monarch 2 LTE-M & NB-IoT platform. Beyond its support of an industry-leading power-optimized LTE stack, the modules bring a versatile toolbox of integrated features covering all IoT application needs, including one variant, GM02SP, with integrated GNSS. Monarch 2 GM02S modules also deliver remarkably high levels of security and reliability.
Features
- Global band support (617 MHz to 2.2 GHz) allowing for flexible support of public and private LTE bands
- 3GPP LTE Release 14 (upgradable up to Release 17)
- Dual-mode single-image LTE-M & NB-IoT with instant switch (Cat M1, NB1, NB2)
- Assisted and non-assisted integrated GNSS
- Power supply supports 2.2 - 5.5V
- Industry lowest deep sleep mode at 1μA and best-in-class eDRX and PSM
- Up to 2 external SIM/eSIM interfaces, and 1 integrated SIM/eSIM
- Embedded IP stack (TCP w/ TLS1.3, UDP w/ DTLS1.2, CoAP/MQTT, HTTP/FTP...), and LwM2M client
- LwM2M client for FOTA services
- Open SDK for customer applications
- Ultra-low power consumption: adapts sleep and active state power consumption according to use case and integrates the industry’s first single rail power supply, starting at 2.2V
- Next-level security: features SEQure™, a suite of security tools for secure boot and firmware upgrade
- Integrated SIM/eSIM: Common Criteria EAL5+ ANSSI certified secure enclave enabling integrated SIM/eSIM function compliant with SGP.32 GSMA standards
- Integrated GNSS: innovative GNSS functionality in GM02SP with external SAW and LNA, dedicated GNSS antenna, and full set of AT commands
- LwM2M FOTA service: embedded LwM2M FOTA client for over-the-air firmware upgrades
- LTE Modem: 16.3×17×2.2 (typ.) mm LGA module, single-SKU with support for multiple LTE bands, 3GPP Release 14 (upgradeable up to Release 17), max transmit power up to +23 dBm, single power supply 2.2 - 5.5V
- Throughput: Cat M1 up to 590 kbps DL and 1.1 Mbps UL, Cat NB1/NB2 up to 120.7 kbps DL and 160 kbps UL
- GNSS: L1 band, very low-power consumption per fix (with configurable performance vs. power levels)
- Interfaces: JTAG, I2C, SPI, ADC, GPIO including multiple module wake inputs and high precision LTE - synchronized GPIOs, UART x 4, USIM x 2 (ISO7816), 50 ohm cellular antenna interface, dedicated GNSS RF input
- Software: Field proven LTE - M & NB - IoT LTE software stack, rich set of AT commands compatible with other Sequans platforms, IP and non - IP data delivery, HTTPS, MQTTS, CoAP to connect to all cloud platforms, AT Command driven GNSS navigation modes
- Environmental: Operating temperature -40°C to +85°C, Storage JEDEC MSL 3
- Certifications: Certified with all major MNOs, and FCC, ISED, RED, UKCA, JATE/TELEC, ACMA, NCC, GCF/PTCRB
Applications
- Adding LPWA connectivity to M2M and IoT devices
- Utility meters
- Industrial sensors
- Health and fitness bands
- Asset trackers
- Smart home devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.2392 | $ 32.24 |
| 10+ | $ 31.4456 | $ 314.46 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Sequans Communications | |
| Packaging | SMD,17x16.3mm | |
| Frequency Range | 868MHz;1.9GHz | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | Assisted GNSS function | |
| Interface | I2C;JTAG;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Monarch 2 GM02S module family is based on Sequans’ second-generation Monarch 2 LTE-M & NB-IoT platform. Beyond its support of an industry-leading power-optimized LTE stack, the modules bring a versatile toolbox of integrated features covering all IoT application needs, including one variant, GM02SP, with integrated GNSS. Monarch 2 GM02S modules also deliver remarkably high levels of security and reliability.
Features
- Global band support (617 MHz to 2.2 GHz) allowing for flexible support of public and private LTE bands
- 3GPP LTE Release 14 (upgradable up to Release 17)
- Dual-mode single-image LTE-M & NB-IoT with instant switch (Cat M1, NB1, NB2)
- Assisted and non-assisted integrated GNSS
- Power supply supports 2.2 - 5.5V
- Industry lowest deep sleep mode at 1μA and best-in-class eDRX and PSM
- Up to 2 external SIM/eSIM interfaces, and 1 integrated SIM/eSIM
- Embedded IP stack (TCP w/ TLS1.3, UDP w/ DTLS1.2, CoAP/MQTT, HTTP/FTP...), and LwM2M client
- LwM2M client for FOTA services
- Open SDK for customer applications
- Ultra-low power consumption: adapts sleep and active state power consumption according to use case and integrates the industry’s first single rail power supply, starting at 2.2V
- Next-level security: features SEQure™, a suite of security tools for secure boot and firmware upgrade
- Integrated SIM/eSIM: Common Criteria EAL5+ ANSSI certified secure enclave enabling integrated SIM/eSIM function compliant with SGP.32 GSMA standards
- Integrated GNSS: innovative GNSS functionality in GM02SP with external SAW and LNA, dedicated GNSS antenna, and full set of AT commands
- LwM2M FOTA service: embedded LwM2M FOTA client for over-the-air firmware upgrades
- LTE Modem: 16.3×17×2.2 (typ.) mm LGA module, single-SKU with support for multiple LTE bands, 3GPP Release 14 (upgradeable up to Release 17), max transmit power up to +23 dBm, single power supply 2.2 - 5.5V
- Throughput: Cat M1 up to 590 kbps DL and 1.1 Mbps UL, Cat NB1/NB2 up to 120.7 kbps DL and 160 kbps UL
- GNSS: L1 band, very low-power consumption per fix (with configurable performance vs. power levels)
- Interfaces: JTAG, I2C, SPI, ADC, GPIO including multiple module wake inputs and high precision LTE - synchronized GPIOs, UART x 4, USIM x 2 (ISO7816), 50 ohm cellular antenna interface, dedicated GNSS RF input
- Software: Field proven LTE - M & NB - IoT LTE software stack, rich set of AT commands compatible with other Sequans platforms, IP and non - IP data delivery, HTTPS, MQTTS, CoAP to connect to all cloud platforms, AT Command driven GNSS navigation modes
- Environmental: Operating temperature -40°C to +85°C, Storage JEDEC MSL 3
- Certifications: Certified with all major MNOs, and FCC, ISED, RED, UKCA, JATE/TELEC, ACMA, NCC, GCF/PTCRB
Applications
- Adding LPWA connectivity to M2M and IoT devices
- Utility meters
- Industrial sensors
- Health and fitness bands
- Asset trackers
- Smart home devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

