DIODES FW4800032
| Manufacturer | |
| MPN | FW4800032 |
| LCSC Part # | C5748664 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±8ppm 8pF 22Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±18ppm | |
| Operating Temperature | -40℃~+100℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 22Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The four-pad FW series seam-sealed devices integrate an ultra-miniature AT-cut crystal resonator in a standard 2.0x1.6 mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal structure
- Miniature 2.0x1.6 mm ceramic package
- Available in tape and reel; 8mm tape, 3000 units per reel
- Lead-free, RoHS/eco-friendly compliant
Applications
AI Translation
- Portable/Handheld PC
- PCMCIA Card
- Notebook PC
- Bluetooth
- Wireless LAN
- Ultra-Wideband (UWB)
- ZigBee
- USB
- GPS
- HDD
- GSM, CDMA, GPRS
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0668 | $ 1.07 |
| 200+ | $ 0.4258 | $ 85.16 |
| 500+ | $ 0.4122 | $ 206.10 |
| 1,000+ | $ 0.4046 | $ 404.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±18ppm | |
| Operating Temperature | -40℃~+100℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 22Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The four-pad FW series seam-sealed devices integrate an ultra-miniature AT-cut crystal resonator in a standard 2.0x1.6 mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal structure
- Miniature 2.0x1.6 mm ceramic package
- Available in tape and reel; 8mm tape, 3000 units per reel
- Lead-free, RoHS/eco-friendly compliant
Applications
AI Translation
- Portable/Handheld PC
- PCMCIA Card
- Notebook PC
- Bluetooth
- Wireless LAN
- Ultra-Wideband (UWB)
- ZigBee
- USB
- GPS
- HDD
- GSM, CDMA, GPRS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

