TE Connectivity 1-2199119-5
| Manufacturer | |
| MPN | 1-2199119-5 |
| LCSC Part # | C574849 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 0.5mm 67P Surface Mount, Right Angle SMD,P=0.5mm Edgeboard Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm | |
| Pitch | 0.5mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Plating | Gold | |
| Number of Pins | 67P | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,745
1,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7947 | $ 1.79 |
| 10+ | $ 1.5477 | $ 15.48 |
| 30+ | $ 1.3948 | $ 41.84 |
| 100+ | $ 1.2372 | $ 123.72 |
| 500+ | $ 1.1656 | $ 582.80 |
| 1,200+ | $ 1.1347 | $ 1361.64 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



