GeneSiC Semiconductor GA01PNS150-201
| Manufacturer | |
| MPN | GA01PNS150-201 |
| LCSC Part # | C5748333 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | 1A Standalone 6.4V@1A 15kV DO-201 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-201 | |
| Current - Rectified | 1A | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 1uA@8kV | |
| Voltage - Forward(Vf@If) | 6.4V@1A | |
| DC Reverse Voltage(Vr) | 15kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 15kV blocking capability
- 175°C operating temperature
- Fast turn-off characteristics
- Soft reverse recovery characteristics
- Ultra-fast high-temperature switching characteristics
- Highest voltage rectifier commercially available
- Reduced stacking
- Lower system complexity / improved reliability
Applications
AI Translation
- Voltage multipliers
- Ignition/trigger circuits
- Oil/downhole applications
- Lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1243.5048 | $ 1243.50 |
| 200+ | $ 496.1676 | $ 99233.52 |
| 500+ | $ 479.5872 | $ 239793.60 |
| 1,000+ | $ 471.3955 | $ 471395.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-201 | |
| Current - Rectified | 1A | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 1uA@8kV | |
| Voltage - Forward(Vf@If) | 6.4V@1A | |
| DC Reverse Voltage(Vr) | 15kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 15kV blocking capability
- 175°C operating temperature
- Fast turn-off characteristics
- Soft reverse recovery characteristics
- Ultra-fast high-temperature switching characteristics
- Highest voltage rectifier commercially available
- Reduced stacking
- Lower system complexity / improved reliability
Applications
AI Translation
- Voltage multipliers
- Ignition/trigger circuits
- Oil/downhole applications
- Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

