XP Power G60
| Manufacturer | |
| MPN | G60 |
| LCSC Part # | C5748231 |
| Packaging | DIP,38.1x38.1mm |
| Customer # | |
| Key Attributes | DIP,38.1x38.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Vin | 700mV~12V | |
| Vout | 6kV | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1.5W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center - tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
Features
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn - on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
Applications
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 410.127 | $ 410.13 |
| 200+ | $ 163.6435 | $ 32728.70 |
| 500+ | $ 158.1761 | $ 79088.05 |
| 1,000+ | $ 155.474 | $ 155474.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Vin | 700mV~12V | |
| Vout | 6kV | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1.5W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center - tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
Features
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn - on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
Applications
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

