LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2199299-5 product image
  • 1-2199299-5 thumbnail 1
  • 1-2199299-5 thumbnail 2
  • 1-2199299-5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-2199299-5RoHS

Manufacturer
MPN
1-2199299-5
LCSC Part #
C574817
Packaging
Through Hole
Customer #
Key Attributes
Tin 15.24mm Through Hole IC Sockets RoHS
Datasheetpdf iconTE Connectivity 1-2199299-5
Custom CablesMOQ 1pc
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6765$ 1.68
10+$ 1.4184$ 14.18
25+$ 1.2765$ 31.91
100+$ 1.1156$ 111.56
500+$ 1.0439$ 521.95
1,000+$ 1.012$ 1012.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch-
Number of Positions-
Adaptation Package Type-
Contact PlatingTin
Operating Temperature-
Circular Holes/Square Holes-
Number of Positions or Pins-
Row Spacing15.24mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.