LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FZ400R12KE4 product image
Images for reference only

Infineon FZ400R12KE4RoHS

Manufacturer
MPN
FZ400R12KE4
LCSC Part #
C5747944
Packaging
Screw Terminals
Customer #
Key Attributes
62mm C-Series module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode
Datasheetpdf iconInfineon FZ400R12KE4
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 77.8378$ 77.84
30+$ 73.8835$ 2216.51
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
PackagingScrew Terminals
Pd - Power Dissipation2.4kW
Td(off)610ns
Td(on)240ns
Current - Collector(Ic)400A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)1.1nF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@15mA
Gate Charge(Qg)-
Operating Temperature-40℃~+150℃
Vce Saturation(VCE(sat))2.1V@400A,15V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)33mJ
Turn-On Energy (Eon)22mJ
Input Capacitance(Cies)28nF
Output Capacitance(Coes)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Extended Operation Temperature Tvj op
  • Low Switching Losses
  • Unbeatable Robustness
  • VCEsat with positive Temperature Coefficient
  • Low VCEsat

Applications

AI Translation
  • High Power Converters
  • Motor Drives
  • UPS Systems
  • Wind Turbines
  • Hochleistungsumrichter
  • Motorantriebe
  • USV-Systeme
  • Windgeneratoren