PANJIT SBA0520Q_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SBA0520Q_R1_00001 |
| LCSC Part # | C5746779 |
| Packaging | DFN-2(0.6x1) |
| Customer # | |
| Key Attributes | 1 Independent 20V 480mV@500mA 500mA DFN-2(0.6x1) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DFN-2(0.6x1) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 480mV@500mA | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage, low power consumption
- Surface mount package
- Lead-free product compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0337 | $ 0.03 |
| 200+ | $ 0.0135 | $ 2.70 |
| 500+ | $ 0.013 | $ 6.50 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DFN-2(0.6x1) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 480mV@500mA | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage, low power consumption
- Surface mount package
- Lead-free product compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

