LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS SA164330F15HKR product image
Images for reference only

CTS SA164330F15HKRRoHS

Manufacturer
MPN
SA164330F15HKR
LCSC Part #
C5746594
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 33MHz ±10ppm 8pF 150Ω SMD1612-4P
Datasheetpdf iconCTS SA164330F15HKR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6214$ 1.62
200+$ 0.6471$ 129.42
500+$ 0.6259$ 312.95
1,000+$ 0.6153$ 615.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1612-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)150Ω
Frequency33MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS SA164 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 60MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±50ppm
  • Operating temperature range -55℃ to +125℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia / Infotainment Systems
  • Automotive Navigation Systems
  • IoT [IoT, ILot]
  • Microcontrollers & FPGA
  • Wireless Communications
  • Ethernet / GbE / SyncE
  • Medical Electronics