AIM SCT-2000-100
| Manufacturer | |
| Mfr. Part # | SCT-2000-100 |
| LCSC Part # | C5746535 |
| Package | - |
| Customer # | |
| Description | 600V 100A Current Sensors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AIM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 180.2104 | $ 180.21 |
200+ | $ 71.9046 | $ 14380.92 |
500+ | $ 69.5027 | $ 34751.35 |
1,000+ | $ 68.3156 | $ 68315.60 |
Standard Packaging 1/Full
Box | ||