IHHEC SCC2220X222K502TG
| Manufacturer | IHHECAsian Brands |
| MPN | SCC2220X222K502TG |
| LCSC Part # | C5746296 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2.2nF ±10% X1,Y2 250V 2220 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 2220 | |
| Capacitance | 2.2nF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6584 | $ 0.66 |
| 200+ | $ 0.2625 | $ 52.50 |
| 500+ | $ 0.2548 | $ 127.40 |
| 1,000+ | $ 0.2502 | $ 250.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 2220 | |
| Capacitance | 2.2nF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

