LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1420000-1 product image
  • 1420000-1 thumbnail 1
  • 1420000-1 thumbnail 2
  • 1420000-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1420000-1RoHS

Manufacturer
MPN
1420000-1
LCSC Part #
C574564
Packaging
P=2.54mm
Customer #
Key Attributes
Housing for Female Terminals, Wire-to-Board / Wire-to-Wire, 32 Position, 2.54 mm Centerline
Datasheetpdf iconTE Connectivity 1420000-1
Custom CablesMOQ 1pc
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3304$ 1.65
50+$ 0.2988$ 14.94
150+$ 0.2852$ 42.78
500+$ 0.2683$ 134.15
2,500+$ 0.2427$ 606.75
5,000+$ 0.2382$ 1191.00
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94HB
Pitch2.54mm
Pins Structure2x16P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row16
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.