OSRAM LA E65F-T2V2-1-2A2B+DBFA-24-3A4B-A-R33-Z
| Manufacturer | |
| Mfr. Part # | LA E65F-T2V2-1-2A2B+DBFA-24-3A4B-A-R33-Z |
| LCSC Part # | C5745071 |
| Package | PLCC-4(2.6x3) |
| Customer # | |
| Key Attributes | LED AMBER WATER CLEAR PLCC-4(2.6x3) SMD |
| Description | 50mA 9800mcd 617nm Amber 2.15V PLCC-4(2.6x3) LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | PLCC-4(2.6x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1637 | $ 0.82 |
50+ | $ 0.1602 | $ 8.01 |
150+ | $ 0.1578 | $ 23.67 |
500+ | $ 0.1554 | $ 77.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$