NKK Switches JB15LPC-BB
| Manufacturer | |
| Mfr. Part # | JB15LPC-BB |
| LCSC Part # | C5744697 |
| Package | Through Hole |
| Customer # | |
| Description | 24V Rectangular Button SPST-NO 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | NKK Switches | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5792 | $ 4.58 |
200+ | $ 1.8273 | $ 365.46 |
500+ | $ 1.7675 | $ 883.75 |
1,000+ | $ 1.7359 | $ 1735.90 |
Standard Packaging 1/Full
Box | ||