TE Connectivity 1-1123723-5
| Manufacturer | |
| MPN | 1-1123723-5 |
| LCSC Part # | C574467 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | 1 -25℃~+105℃ 5P 5 3.96mm 8A 250V 1x5P Through Hole,P=3.96mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 5P | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Pitch | 3.96mm | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Contact Plating | Tin | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,875
8,875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2101 | $ 1.05 |
| 50+ | $ 0.1745 | $ 8.73 |
| 150+ | $ 0.1592 | $ 23.88 |
| 1,000+ | $ 0.136 | $ 136.00 |
| 2,000+ | $ 0.1275 | $ 255.00 |
| 5,000+ | $ 0.1224 | $ 612.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 5P | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Pitch | 3.96mm | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Contact Plating | Tin | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



