LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches JB15HAP-2F product image
Images for reference only

NKK Switches JB15HAP-2FRoHS

Manufacturer
MPN
JB15HAP-2F
LCSC Part #
C5744669
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 265gf PC Pin Through Hole
Datasheetpdf iconNKK Switches JB15HAP-2F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0452$ 4.05
200+$ 1.6147$ 322.94
500+$ 1.5611$ 780.55
1,000+$ 1.5343$ 1534.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNKK Switches
PackagingThrough Hole
Voltage Rating24V
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
PressForce2.65N
Termination StylePC Pin
Actuator StyleRectangular Button
CircuitSPST-NO
Contact Current125mA
IP RatingIP67

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece