LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 280594 product image
  • 280594 thumbnail 1
  • 280594 thumbnail 2
  • 280594 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 280594RoHS

Manufacturer
MPN
280594
LCSC Part #
C574387
Packaging
P=3.96mm
Customer #
Key Attributes
Housing, Receptacle, 10 Position, 3.96 mm Centerline, 1 Row, Green
Datasheetpdf iconTE Connectivity 280594
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7549$ 0.75
10+$ 0.7388$ 7.39
30+$ 0.7292$ 21.88
100+$ 0.7179$ 71.79
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-1
Pitch3.96mm
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row10
Plastic MaterialPBT
ColorGreen
Row Spacing-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.