LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FSP Technology FSP-FC250 product image
Images for reference only

FSP Technology FSP-FC250RoHS

Manufacturer
MPN
FSP-FC250
LCSC Part #
C5742587
Packaging
-
Customer #
Key Attributes
External/Internal Power Supply Accessories RoHS
Datasheetpdf iconFSP Technology FSP-FC250
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 206.2526$ 206.25
200+$ 193.7124$ 38742.48
500+$ 187.2401$ 93620.05
1,000+$ 184.0418$ 184041.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories
ManufacturerFSP Technology
Packaging-
FeaturesOver Current Protection;Over-temperature protection;Overvoltage protection;Digital communication and status monitoring

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

FSP-FC250 is a PDB(power distribution board) designed for CRPS (common redundant power supply) base on its standard. FSPFC250 supports total power up to 2400 Watts. In addition, the PDB is featuring its short length and PMBus capability, ideally the best choice for datacenter, workstation, telecom applications.

Features

AI Translation
  • CRPS Module Compatible
  • Modular Cable Management
  • 2U Narrow Form Factor
  • Meet PMBus 1.2
  • Design for 5,000 Meter above sea level
  • High Reliability
  • Low Ripple & Noise
  • Over Current Protection
  • Over Temperature Protection
  • Over Voltage Protection

Applications

AI Translation
  • datacenter
  • workstation
  • telecom applications