LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins FSM06DSEH-S243 product image
Images for reference only

Sullins FSM06DSEH-S243RoHS

Manufacturer
MPN
FSM06DSEH-S243
LCSC Part #
C5742542
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 12P Panel Mount P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins FSM06DSEH-S243
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Operating Temperature-65℃~+200℃
Contact PlatingGold
Number of Pins12P
Mounting TypePanel Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4934$ 25.49
200+$ 10.1722$ 2034.44
500+$ 9.8328$ 4916.40
1,000+$ 9.6646$ 9664.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.