LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell FSG015WNPB product image
Images for reference only

Honeywell FSG015WNPBRoHS

Manufacturer
MPN
FSG015WNPB
LCSC Part #
C5742408
Packaging
-
Customer #
Key Attributes
0N~15N Force Sensors, Load Cells RoHS
Datasheetpdf iconHoneywell FSG015WNPB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 244.7217$ 244.72
200+$ 229.8412$ 45968.24
500+$ 222.162$ 111081.00
1,000+$ 218.3669$ 218366.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Force Sensors, Load Cells
ManufacturerHoneywell
Packaging-
Sensitivity2.4mv/N
Operating Force0N~15N
Voltage - Supply3.3V~12.5V
Non-Linearity Tolerance0.5%
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The FSG Series force sensors deliver precise, reliable force sensing performance in a compact, commercial-grade package. The sensors employ proven sensing technology utilizing a specialized piezoresistive micromachined silicon sensing element. The low-power, unamplified, uncompensated Wheatstone bridge circuit design provides an inherently stable millivolt output over force ranges of 5N, 10N, 15N, and 20N.

The force sensor operates on the principle that piezoresistors implanted in silicon increase in resistance when deflected by any applied force. The sensor transmits force from the application directly to the silicon sensing element via a stainless steel plunger. The change in resistance is proportional to the applied force. This change in circuit resistance produces a corresponding change in the millivolt output level.

Features

AI Translation
  • Extremely low deflection (typical ~30μm at full scale) helps reduce measurement error
  • Low repeatability error (±0.2% FS) improves overall system accuracy
  • Low linearity error (±0.5% FS) improves system accuracy across the entire force range
  • Low eccentric load error improves system accuracy caused by mechanical misalignment
  • Resolution of 0.0098N improves accuracy in customer systems
  • Fast response time enables quicker system decision-making, potentially improving system accuracy
  • Low power consumption allows use in battery-powered applications
  • High ESD resistance of 8kV reduces special handling during assembly

The sensor package design features a patented modular construction. Innovative elastomer technology combined with engineered molded plastics enables overforce capacity up to three times the rated force. Stainless steel plungers provide excellent mechanical stability for a wide range of applications. Multiple electrical interconnect options accommodate pre-wired connectors, PCB mounting, and surface mounting. The unique sensor design also offers versatile mounting options, including mounting brackets.

Applications

AI Translation
  • Medical: infusion pumps, portable non-invasive pumps (occlusion detection), kidney dialysis machines, enteral pumps
  • Industrial: load and compression sensing, variable tension control, robotic end effectors, wire bonding equipment