LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73033DBVR product image
  • TPS73033DBVR thumbnail 1
  • TPS73033DBVR thumbnail 2
  • TPS73033DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73033DBVRRoHS

Manufacturer
MPN
TPS73033DBVR
LCSC Part #
C57424
Packaging
SOT-23-5
Customer #
Key Attributes
200mA, low-dropout regulator with enable function
Datasheetpdf iconTI TPS73033DBVR
In-Stock: 5,431
5,431 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6124$ 0.61
10+$ 0.5114$ 5.11
30+$ 0.4674$ 14.02
100+$ 0.4137$ 41.37
500+$ 0.3844$ 192.20
1,000+$ 0.3697$ 369.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)250uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS730 family of low-dropout (LDO) low-power linear voltage regulators features high power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses in a small SOT-23 package. NanoStar packaging gives an ultrasmall footprint as well as an ultralow profile and package weight, making it ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small, 2.2-μF ceramic capacitor on the output. The TPS730 family uses an advanced, proprietary BiCMOS fabrication process to yield low dropout voltages (for example, 120 mv at 200 mA, TPS73030). Each device achieves fast start-up times (approximately 50 μs with a 0.001-μF bypass capacitor) while consuming low quiescent current (170 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS73018 exhibits approximately 33 μV_RMS of output voltage noise at 1.8 V output with a 0.01-μF bypass capacitor. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.

Features

AI Translation
  • 200-mA RF Low-Dropout Regulator
  • With Enable
  • Available in Fixed Voltages from 1.8 V to 3.3 V and Adjustable Voltages (1.22 V to 5.5 V)
  • High PSRR (68 dB at 100 Hz)
  • Low Noise (33 μV_RMS, TPS73018)
  • Fast Start-Up Time (50 μs)
  • Stable With a 2.2-μF Ceramic Capacitor
  • Excellent Load/Line Transient Response
  • Very Low Dropout Voltage (120 mV at 200 mA)
  • 5- and 6-Pin SOT-23 (DBV), and Wafer Chip Scale (YZQ) Packages

Applications

AI Translation
  • RF: VCOs, Receivers, ADCs
  • Audio
  • Cellular and Cordless Telephones
  • Wireless LAN Handheld Organizers, PDAs