LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) FRN14JT9R10 product image
Images for reference only

SEI(Stackpole Electronics Inc.) FRN14JT9R10RoHS

Manufacturer
MPN
FRN14JT9R10
LCSC Part #
C5742382
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 9.1Ω ±5% 0.25W Through Hole,D2.3xL6mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) FRN14JT9R10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0843$ 0.08
200+$ 0.0337$ 6.74
500+$ 0.0325$ 16.25
1,000+$ 0.032$ 32.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance9.1Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-40℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece