ISSI IS61QDPB42M36A-500B4L
| Manufacturer | |
| Mfr. Part # | IS61QDPB42M36A-500B4L |
| LCSC Part # | C5741486 |
| Package | LFBGA-165(13x15) |
| Customer # | |
| Description | 72Mbit 1.71V~1.89V Parallel Port (Parallel) LFBGA-165(13x15) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | LFBGA-165(13x15) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 105 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 230.2094 | $ 230.21 |
210+ | $ 91.8546 | $ 19289.47 |
525+ | $ 88.7864 | $ 46612.86 |
1,050+ | $ 87.269 | $ 91632.45 |
Standard Packaging 105/Full
Tray | ||