LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-179553-2 product image
  • 1-179553-2 thumbnail 1
  • 1-179553-2 thumbnail 2
  • 1-179553-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-179553-2RoHS

Manufacturer
MPN
1-179553-2
LCSC Part #
C574147
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 2POS 5.08mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-179553-2
Custom CablesMOQ 1pc
In-Stock: 9,641
9,641 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6966$ 0.70
10+$ 0.5648$ 5.65
30+$ 0.4997$ 14.99
300+$ 0.4346$ 130.38
600+$ 0.3955$ 237.30
900+$ 0.3744$ 336.96
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.08mm
Flame Retardant RatingUL94V-0
Pitch5.08mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorBlack
Number of PINs Per Row2
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.